NIC Components NPIS27H102MTRF technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.82R |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Rated Current-Max | 550mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H102MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.