NIC Components NPIS27H2R7YTRF technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 11.5mR |
| Depth | 12.5mm |
| Height | 8mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Rated Current-Max | 8A |
| RoHS Compliant | Yes |
| Series | NPIS27H |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H2R7YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.