NIC Components NPIS27H3R9YTRF technical specifications.
| Height | 8mm |
| Inductance | 3.9uH |
| Max DC Current | 7.5A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H3R9YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.