NIC Components NPIS27H4R7YTRF technical specifications.
| DC Resistance (DCR) | 15.8MR |
| Height | 8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Max DC Current | 6.8A |
| Rated Current-Max | 6.8A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H4R7YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.