NIC Components NPIS27H681KTRF technical specifications.
| Height | 8mm |
| Inductance | 680uH |
| Max DC Current | 670mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H681KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.