NIC Components NPIS27H6R1YTRF technical specifications.
| DC Current | 6.6A |
| DC Resistance (DCR) | 17.6mR |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 6.1uH |
| Length | 12.8mm |
| Max DC Current | 6.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.0176R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H6R1YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.