NIC Components NPIS27H820LTRF technical specifications.
| DC Resistance (DCR) | 160mR |
| Height | 8mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Max DC Current | 1.95A |
| Rated Current-Max | 1.95A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H820LTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.