NIC Components NPIS28D220YTRF technical specifications.
| Package/Case | 1212 |
| Height | 2mm |
| Inductance | 22uH |
| Max DC Current | 680mA |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS28D220YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.