NIC Components NPIS28D4R7YTRF technical specifications.
| Package/Case | 1212 |
| DC Current | 630mA |
| DC Resistance (DCR) | 78mR |
| Depth | 3.3mm |
| Height | 2.1mm |
| Inductance | 4.7uH |
| Length | 3.3mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.078R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS28D4R7YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.