NIC Components NPIS30L1R0YTRF technical specifications.
| Package/Case | 1212 |
| Height | 1mm |
| Inductance | 1uH |
| Max DC Current | 1.4A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS30L1R0YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.