NIC Components NPIS30R820MTRB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 1.2Ohm |
| Minimum Self Resonant Frequency | 11M(Typ)Hz |
| Product Length | 12.9mm |
| Height | 3.3mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS30R820MTRB to view detailed technical specifications.
No datasheet is available for this part.