NIC Components NPIS31R330LTRF technical specifications.
| Depth | 10.2mm |
| Height | 5.3mm |
| Inductance | 33uH |
| Max DC Current | 1.2A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS31R330LTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.