NIC Components NPIS31R680LTRF technical specifications.
| DC Current | 820mA |
| DC Resistance (DCR) | 340mR |
| Depth | 10.2mm |
| Height | 5.3mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Rated Current-Max | 820mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS31R680LTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.