NIC Components NPIS31R680MTRF technical specifications.
| DC Resistance (DCR) | 340mR |
| Lead Free | Lead Free |
| Rated Current-Max | 820mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS31R680MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.