The NPIS35D2R2MTRF is a surface mount general purpose inductor from NIC Components. It has a nominal inductance of 2.2uH and a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a rated current of 1.2A. It is available in a 1515 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NPIS35D2R2MTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.9 |
| Tolerance | 20 |
| Package Width | 3.9 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIS35D2R2MTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.