NIC Components NPIS35L1R5YTRF technical specifications.
| Package/Case | 1212 |
| Height | 1.5mm |
| Inductance | 1.5uH |
| Max DC Current | 1.82A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS35L1R5YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.