NIC Components NPIS35L2R2MTRF technical specifications.
| Package/Case | 1212 |
| DC Current | 1.5A |
| Depth | 3.1mm |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 3.1mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS35L2R2MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.