The NIC Components NPIS35LS2R2YTRF is a shielded inductor with a package type of 1212. It has a DC resistance of 60mR and an inductance of 2.2uH. The inductor can handle a maximum DC current of 1.6A and operates within a temperature range of -40°C to 125°C. It is packaged in tape and reel and is compliant with RoHS regulations.
NIC Components NPIS35LS2R2YTRF technical specifications.
| Package/Case | 1212 |
| DC Current | 1.6A |
| DC Resistance (DCR) | 60mR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 86MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS35LS2R2YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.