NIC Components NPIS36D100YTRF technical specifications.
| Package/Case | 1515 |
| DC Current | 1.07A |
| DC Resistance (DCR) | 190mR |
| Depth | 4.1mm |
| Height | 1.9mm |
| Inductance | 10uH |
| Length | 4.1mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.19R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS36D100YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.