NIC Components NPIS36D150YTRF technical specifications.
| Package/Case | 1515 |
| Height | 1.9mm |
| Inductance | 15uH |
| Max DC Current | 870mA |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS36D150YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.