
This shielded inductor from NIC Components has a package type of 1515 and a maximum DC current of 1.12A. It features a DC resistance of 113mR and a self resonant frequency of 60MHz. The inductor is also RoHS compliant and has a tolerance of 30%. It is available in a tape and reel packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1515 |
| DC Current | 1.12A |
| DC Resistance (DCR) | 113mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 4.2mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.113R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |