NIC Components NPIS42D101MTRF technical specifications.
| DC Resistance (DCR) | 1.73GR |
| Height | 2mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Max DC Current | 200mA |
| Rated Current-Max | 200mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS42D101MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.