NIC Components NPIS42D470MTRF technical specifications.
| DC Resistance (DCR) | 992MR |
| Height | 2mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Max DC Current | 280mA |
| Rated Current-Max | 280mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS42D470MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.