NIC Components NPIS42D680MTRF technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.3R |
| Height | 2mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Max DC Current | 240mA |
| Rated Current-Max | 240mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS42D680MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.