NIC Components NPIS42L150MTRF technical specifications.
| Package/Case | 1515 |
| Height | 1.2mm |
| Inductance | 15uH |
| Max DC Current | 600mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS42L150MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.