
The NPIS42LS220MTRF is a shielded inductor with a 22uH inductance value and 20% tolerance. It has a maximum DC current rating of 620mA and a resistance of 0.35 ohms. The inductor is packaged in a 1515 case and is available in tape and reel packaging. It is RoHS compliant and has a maximum operating temperature of 125°C.
NIC Components NPIS42LS220MTRF technical specifications.
| Package/Case | 1515 |
| DC Current | 620mA |
| DC Resistance (DCR) | 350mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 22uH |
| Length | 4.2mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.35R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS42LS220MTRF to view detailed technical specifications.
No datasheet is available for this part.
