NIC Components NPIS43D2R7MTRF technical specifications.
| Height | 3mm |
| Inductance | 2.7uH |
| Max DC Current | 1.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS43D2R7MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.