The NPIS43LS3R3MTRF is a shielded inductor from NIC Components with a 3.3uH inductance value and a self resonant frequency of 38MHz. It has a maximum DC current rating of 2.4A and can operate up to 125°C. The inductor is packaged in a 1616 type package and is lead free. It is also RoHS compliant and available in tape and reel packaging.
NIC Components NPIS43LS3R3MTRF technical specifications.
| Package/Case | 1515 |
| DC Current | 2.4A |
| DC Resistance (DCR) | 40mR |
| Depth | 4.2mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS43LS3R3MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.