NIC Components NPIS52D150MTRF technical specifications.
| DC Current | 970mA |
| DC Resistance (DCR) | 196mR |
| Depth | 6.1mm |
| Height | 2mm |
| Inductance | 15uH |
| Length | 6.1mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.196R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS52D150MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.