NIC Components NPIS52D4R1MTRF technical specifications.
| Height | 2mm |
| Inductance | 4.1uH |
| Max DC Current | 1.95A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS52D4R1MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.