NIC Components NPIS52D6R2MTRF technical specifications.
| Height | 2mm |
| Inductance | 6.2uH |
| Max DC Current | 1.4A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS52D6R2MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.