NIC Components NPIS52D8R9MTRF technical specifications.
| Height | 2mm |
| Inductance | 8.9uH |
| Max DC Current | 1.25A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS52D8R9MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.