NIC Components NPIS52R101MTRF technical specifications.
| DC Current | 1.7A |
| DC Resistance (DCR) | 180mR |
| Depth | 15.3mm |
| Height | 7.5mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 18.7mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS52R101MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.