NIC Components NPIS52R151MTRF technical specifications.
| DC Resistance (DCR) | 220MR |
| Depth | 15.3mm |
| Height | 7.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Max DC Current | 1.35A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.35A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS52R151MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.