NIC Components NPIS53D120MTRF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.6mm |
| Height | 3mm |
| Inductance | 12uH |
| Length | 5.6mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | NPIS53D |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS53D120MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.