NIC Components NPIS53D4R2MTRF technical specifications.
| Height | 3mm |
| Inductance | 4.2uH |
| Lead Free | Lead Free |
| Max DC Current | 2.2A |
| Rated Current-Max | 2.2A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS53D4R2MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.