
The NPIS54LS150MTRF is a shielded inductor from NIC Components with a package type of 2020. It has a maximum DC current rating of 2A and a maximum operating temperature of 125°C. The inductor has a self-resonant frequency of 13MHz and a DC resistance of 0.086R. It is available in tape and reel packaging and is RoHS compliant.
NIC Components NPIS54LS150MTRF technical specifications.
| Package/Case | 2020 |
| DC Current | 2A |
| DC Resistance (DCR) | 86mR |
| Depth | 5.2mm |
| Height | 4mm |
| Inductance | 15uH |
| Length | 5.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.086R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS54LS150MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.