The NIC Components NPIS62LS100MTRF is a surface mount fixed inductor with a package type of 2424. It has a maximum DC current rating of 1.4A and a DC resistance of 105mR. The inductor operates within a temperature range of -40°C to 125°C and is RoHS compliant. It has a self-resonant frequency of 27MHz and is shielded for electromagnetic interference protection.
NIC Components NPIS62LS100MTRF technical specifications.
| Package/Case | 2424 |
| DC Current | 1.4A |
| DC Resistance (DCR) | 105mR |
| Depth | 6.3mm |
| Height | 2mm |
| Inductance | 10uH |
| Length | 6.3mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.105R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS62LS100MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.