NIC Components NPIS62LSR50YTRF technical specifications.
| Package/Case | 2424 |
| Height | 2mm |
| Inductance | 500nH |
| Max DC Current | 4.05A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS62LSR50YTRF to view detailed technical specifications.
No datasheet is available for this part.