NIC Components NPIS63D101MTRF technical specifications.
| DC Current | 540mA |
| DC Resistance (DCR) | 535mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 540mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63D101MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.