NIC Components NPIS63D3R9MTRF technical specifications.
| Height | 3mm |
| Inductance | 3.9uH |
| Max DC Current | 2.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63D3R9MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.