NIC Components NPIS63D7R3MTRF technical specifications.
| Height | 3mm |
| Inductance | 7.3uH |
| Max DC Current | 2.1A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63D7R3MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.