NIC Components NPIS63D8R6MTRF technical specifications.
| Height | 3mm |
| Inductance | 8.6uH |
| Max DC Current | 1.85A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63D8R6MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.