NIC Components NPIS63T681KTRF technical specifications.
| Package/Case | 2424 |
| Height | 3.2mm |
| Inductance | 680uH |
| Max DC Current | 140mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS63T681KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.