NIC Components NPIS64D3R3YTRF technical specifications.
| Height | 4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max DC Current | 3.5A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS64D3R3YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.