NIC Components NPIS64D7R4YTRF technical specifications.
| DC Current | 2.3A |
| DC Resistance (DCR) | 31mR |
| Depth | 7.1mm |
| Inductance | 7.4uH |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.031R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS64D7R4YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.