NIC Components NPIS64T471KTRF technical specifications.
| Package/Case | 2424 |
| Height | 4.2mm |
| Inductance | 470uH |
| Max DC Current | 160mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS64T471KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.