NIC Components NPIS65L470MTRF technical specifications.
| Package/Case | 2424 |
| Height | 4.5mm |
| Inductance | 47uH |
| Max DC Current | 1.1A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS65L470MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.