NIC Components NPIS65T151KTRF technical specifications.
| DC Resistance (DCR) | 630MR |
| Lead Free | Lead Free |
| Rated Current-Max | 250mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS65T151KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.