NIC Components NPIS65T331KTRF technical specifications.
| DC Resistance (DCR) | 1.2GR |
| Lead Free | Lead Free |
| Rated Current-Max | 170mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS65T331KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.